-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9359
|
Newark | Conn, R/A Hdr, 2Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Df3, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF3EA-2P-2H(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 967 |
|
$0.2470 | Buy Now |
DISTI #
H125443CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18750 In Stock |
|
$0.2363 / $0.5800 | Buy Now |
DISTI #
DF3EA-2P-2H(21)
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF3EA-2P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1989 / $0.2488 | Buy Now |
DISTI #
798-DF3EA-2P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 2P SMT TIN RoHS: Compliant | 12307 |
|
$0.2360 / $0.5800 | Buy Now |
|
Future Electronics | DF3 Series 2 Position 2 mm Pitch Right Angle Push Pull Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
HIRDF3EA-2P-2H(21)
|
Heilind Electronics | 543-0329-0-21 REEL | Americas - 0 in Stock |
|
$0.2769 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2358 / $0.3340 | Buy Now |
DISTI #
DF3EA-2P-2H(21)
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF3EA-2P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1989 / $0.2488 | Buy Now |
DISTI #
DF3EA-2P-2H-21/C
|
TME | Socket, wire-wire/PCB, male, DF3, 2mm, PIN: 2, SMT, on PCBs, tinned Min Qty: 5 | 1599 |
|
$0.2860 / $0.4080 | Buy Now |
DISTI #
000000000005532018
|
Sager | Headers & Wire Housings 2MM R/A PIN HDR 2P SMT TIN Min Qty: 1000 | 0 |
|
$0.2340 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3EA-2P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-2P-2H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF3EA-2P-2H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-2P-2H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3EA-2P-2H(24) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF3EA-2P-2H(21) vs DF3EA-2P-2H(24) |
1470224-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | DF3EA-2P-2H(21) vs 1470224-2 |
99990986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | DF3EA-2P-2H(21) vs 99990986 |
99-99-0986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | DF3EA-2P-2H(21) vs 99-99-0986 |