Part Details for DF3EA-2P-2H(24) by Hirose Electric Co Ltd
Overview of DF3EA-2P-2H(24) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3EA-2P-2H(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126539-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
273 In Stock |
|
$0.4878 / $0.6800 | Buy Now |
DISTI #
DF3EA-2P-2H(24)
|
Avnet Americas | Conn Shrouded HDR 2 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: DF3EA-2P-2H(24)) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF3EA-2P-2H24
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
Order Now |
Part Details for DF3EA-2P-2H(24)
DF3EA-2P-2H(24) CAD Models
DF3EA-2P-2H(24) Part Data Attributes:
|
DF3EA-2P-2H(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-2P-2H(24)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.22 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3EA-2P-2H(24)
This table gives cross-reference parts and alternative options found for DF3EA-2P-2H(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-2P-2H(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470224-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | DF3EA-2P-2H(24) vs 1470224-2 |
99-99-0986 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | DF3EA-2P-2H(24) vs 99-99-0986 |
MA-131-002-113-A0100 | Board Connector | AirBorn Inc | DF3EA-2P-2H(24) vs MA-131-002-113-A0100 |