-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1869
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Spox 5267 Series Rohs Compliant: Yes |Molex 99-99-0986 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1810 / $0.3080 | Buy Now |
DISTI #
94M4623
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.098 Pitch, compliant Fit Terminal, locking |Molex 99-99-0986 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2750 | Buy Now |
DISTI #
538-99-99-0986
|
Mouser Electronics | Headers & Wire Housings 2CKT VERT SHRD HDR RoHS: Compliant | 1071 |
|
$0.0970 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
358607 In Stock |
|
$0.0962 / $0.1363 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 5095 |
|
$0.0788 / $0.5250 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
99-99-0986
|
TTI | Headers & Wire Housings 2CKT VERT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 4230 In Stock |
|
$0.0970 / $0.2130 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
358607 In Stock |
|
$0.0962 / $0.1363 | Buy Now |
DISTI #
10199236
|
TestEquity LLC | Molex 99-99-0986 Headers & Wire Housings, 2 Circuit, Vert Shrd Hdr | 358304 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
99-99-0986
Molex
Buy Now
Datasheet
|
Compare Parts:
99-99-0986
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 99-99-0986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 99-99-0986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470224-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator | TE Connectivity | 99-99-0986 vs 1470224-2 |
MA-131-002-113-A0100 | Board Connector | AirBorn Inc | 99-99-0986 vs MA-131-002-113-A0100 |