Part Details for DEP09S465TLF by Amphenol FCi
Overview of DEP09S465TLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEP09S465TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Wire Wrap |
Price & Stock for DEP09S465TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455287
|
RS | DEP09S465TLF-DSUB DP STB 9 SOCKET LF | Amphenol FCI (Amphenol CS) DEP09S465TLF Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7200 | RFQ |
DISTI #
BRGDEP09S465TLF
|
Heilind Electronics | DSUB DP STB 9 SOCKET LF | Americas - 0 in Stock |
|
$7.4834 / $7.6061 | Buy Now |
DISTI #
77318272
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Wire Wrap Min Qty: 10 Package Multiple: 1 | Americas - 350 |
|
$7.2438 / $8.1629 | Buy Now |
DISTI #
65686452
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Wire Wrap Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$6.8900 | Buy Now |
DISTI #
BRGDEP09S465TLF
|
Interstate Connecting Components | DSUB DP STB 9 SOCKET LF | 0 |
|
$7.4834 / $7.6061 | Buy Now |
Part Details for DEP09S465TLF
DEP09S465TLF CAD Models
DEP09S465TLF Part Data Attributes
|
DEP09S465TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09S465TLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Wire Wrap Terminal, #4-40, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.198 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.5 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09S465TLF
This table gives cross-reference parts and alternative options found for DEP09S465TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09S465TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEP09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S465TLF vs DEP09S4TLF |
DE09S464T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S465TLF vs DE09S464T |
DE09S465TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S465TLF vs DE09S465TXXXLF |
DEP09S467LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S465TLF vs DEP09S467LF |
DEP09S431T | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DEP09S465TLF vs DEP09S431T |
DE09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S465TLF vs DE09S4TLF |
DE09S467 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S465TLF vs DE09S467 |
DEP09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S465TLF vs DEP09S4TLF |
DEP09S465LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S465TLF vs DEP09S465LF |
DE09S467T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Amphenol Communications Solutions | DEP09S465TLF vs DE09S467T |