Part Details for DEP09S4TLF by Amphenol FCi
Overview of DEP09S4TLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEP09S4TLF
DEP09S4TLF CAD Models
DEP09S4TLF Part Data Attributes
|
DEP09S4TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09S4TLF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09S4TLF
This table gives cross-reference parts and alternative options found for DEP09S4TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09S4TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEP09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S4TLF vs DEP09S4TLF |
DE09S464T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S4TLF vs DE09S464T |
DE09S465TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S4TLF vs DE09S465TXXXLF |
DEP09S467LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S4TLF vs DEP09S467LF |
DEP09S431T | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DEP09S4TLF vs DEP09S431T |
DE09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S4TLF vs DE09S4TLF |
DE09S467 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S4TLF vs DE09S467 |
DEP09S465LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S4TLF vs DEP09S465LF |
DE09S467T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Amphenol Communications Solutions | DEP09S4TLF vs DE09S467T |
DE09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S4TLF vs DE09S467TLF |