Part Details for DEP09S431T by Amphenol FCi
Overview of DEP09S431T by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEP09S431T
DEP09S431T CAD Models
DEP09S431T Part Data Attributes
|
DEP09S431T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEP09S431T
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEP09S431T
This table gives cross-reference parts and alternative options found for DEP09S431T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09S431T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEP09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S431T vs DEP09S4TLF |
DE09S464T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S431T vs DE09S464T |
DE09S465TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S431T vs DE09S465TXXXLF |
DEP09S467LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S431T vs DEP09S467LF |
DE09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09S431T vs DE09S4TLF |
DE09S467 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal | Amphenol FCi | DEP09S431T vs DE09S467 |
DEP09S4TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S431T vs DEP09S4TLF |
DEP09S465LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S431T vs DEP09S465LF |
DE09S467T | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, | Amphenol Communications Solutions | DEP09S431T vs DE09S467T |
DE09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DEP09S431T vs DE09S467TLF |