Part Details for DEI1026 by Device Engineering Incorporated
Overview of DEI1026 by Device Engineering Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DEI1026
DEI1026 CAD Models
DEI1026 Part Data Attributes
|
DEI1026
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1026
Device Engineering Incorporated
Line Driver, 6 Func, 6 Driver, BICMOS, PDSO16, 0.150 INCH, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.8933 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 150 ns | |
Width | 3.9116 mm |
Alternate Parts for DEI1026
This table gives cross-reference parts and alternative options found for DEI1026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEI1026A-SES | Line Driver, 6 Func, 6 Driver, BICMOS, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 | Device Engineering Incorporated | DEI1026 vs DEI1026A-SES |
DEI1026A-WMS | Line Driver, 6 Func, 6 Driver, BICMOS, CDSO16, 0.300 INCH, CERAMIC, LEAD FREE, SOP-16 | Device Engineering Incorporated | DEI1026 vs DEI1026A-WMS |
DEI1026A-SES-G | Line Driver, 6 Func, 6 Driver, BICMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012AC, SOIC-16 | Device Engineering Incorporated | DEI1026 vs DEI1026A-SES-G |