There are no models available for this part yet.
Overview of DEI1026A-WMS by Device Engineering Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DEI1026A-WMS by Device Engineering Incorporated
Part Data Attributes for DEI1026A-WMS by Device Engineering Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEVICE ENGINEERING INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
6
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-CDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.45 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
170 ns
|
Width
|
7.45 mm
|
Alternate Parts for DEI1026A-WMS
This table gives cross-reference parts and alternative options found for DEI1026A-WMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1026A-WMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEI1026A-SES | Line Driver, 6 Func, 6 Driver, BICMOS, PDSO16, 0.150 INCH, PLASTIC, MS-012AC, SOIC-16 | Device Engineering Incorporated | DEI1026A-WMS vs DEI1026A-SES |
DEI1026A-SES-G | Line Driver, 6 Func, 6 Driver, BICMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MS-012AC, SOIC-16 | Device Engineering Incorporated | DEI1026A-WMS vs DEI1026A-SES-G |