Part Details for DE-S1100-CA by Intel Corporation
Overview of DE-S1100-CA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DE-S1100-CA
DE-S1100-CA CAD Models
DE-S1100-CA Part Data Attributes
|
DE-S1100-CA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DE-S1100-CA
Intel Corporation
RISC Microprocessor, 32-Bit, 160MHz, CMOS, PQFP208, 1.40 MM, LQFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 160 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DE-S1100-CA
This table gives cross-reference parts and alternative options found for DE-S1100-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-S1100-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4650-150DPI8 | RISC Microprocessor, 64-Bit, 150MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs IDT79RV4650-150DPI8 |
ACT-7000ASC-300F24I | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | DE-S1100-CA vs ACT-7000ASC-300F24I |
IDT79RC4650-180DP | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs IDT79RC4650-180DP |
ACT-5271PC-250F17T | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham PLC | DE-S1100-CA vs ACT-5271PC-250F17T |
79RC64V475200DP | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs 79RC64V475200DP |
79RC32T332100DHG | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs 79RC32T332100DHG |
MC68060FE50 | 32-BIT, 50MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | Motorola Mobility LLC | DE-S1100-CA vs MC68060FE50 |
IDT79RC64V74-180DPI | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, POWER, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs IDT79RC64V74-180DPI |
79RV4650-200DPGI | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | DE-S1100-CA vs 79RV4650-200DPGI |
ACT-7000ASC-350F17T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham PLC | DE-S1100-CA vs ACT-7000ASC-350F17T |