Part Details for MC68060FE50 by Motorola Mobility LLC
Overview of MC68060FE50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68060FE50
MC68060FE50 CAD Models
MC68060FE50 Part Data Attributes:
|
MC68060FE50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68060FE50
Motorola Mobility LLC
32-BIT, 50MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BUS CONTROLLER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G208 | |
Length | 27.305 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 208 | |
On Chip Data RAM Width | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.15 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 27.305 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68060FE50
This table gives cross-reference parts and alternative options found for MC68060FE50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68060FE50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC060FE50 | Microprocessor, 32-Bit, 50MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Motorola Semiconductor Products | MC68060FE50 vs MC68EC060FE50 |
MC68EC060FE50 | 32-BIT, 50MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | Motorola Mobility LLC | MC68060FE50 vs MC68EC060FE50 |
MC68060FE50 | 32-BIT, 50MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | Freescale Semiconductor | MC68060FE50 vs MC68060FE50 |
MC68060FE50 | Microprocessor, 32-Bit, 50MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Motorola Semiconductor Products | MC68060FE50 vs MC68060FE50 |