Part Details for DDC114EU by Diodes Incorporated
Overview of DDC114EU by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for DDC114EU
DDC114EU CAD Models
DDC114EU Part Data Attributes:
Alternate Parts for DDC114EU
This table gives cross-reference parts and alternative options found for DDC114EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC114EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC114EU-13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | DDC114EU vs DDC114EU-13 |
DDC114EUQ-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | DDC114EU vs DDC114EUQ-13-F |
UMH11NFHATR | Small Signal Bipolar Transistor | ROHM Semiconductor | DDC114EU vs UMH11NFHATR |
UMH11NFHATN | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDC114EU vs UMH11NFHATN |
DDC114EU-7 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | DDC114EU vs DDC114EU-7 |