Part Details for UMH11NFHATR by ROHM Semiconductor
Overview of UMH11NFHATR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for UMH11NFHATR
UMH11NFHATR CAD Models
UMH11NFHATR Part Data Attributes:
|
UMH11NFHATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMH11NFHATR
ROHM Semiconductor
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UMH11NFHATR
This table gives cross-reference parts and alternative options found for UMH11NFHATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMH11NFHATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC114EU-13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH11NFHATR vs DDC114EU-13 |
DDC114EUQ-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | UMH11NFHATR vs DDC114EUQ-13-F |
UMH11NFHATN | Small Signal Bipolar Transistor, | ROHM Semiconductor | UMH11NFHATR vs UMH11NFHATN |
DDC114EU-7 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | UMH11NFHATR vs DDC114EU-7 |