Part Details for DDC114EU-7 by Diodes Incorporated
Overview of DDC114EU-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDC114EU-7
DDC114EU-7 CAD Models
DDC114EU-7 Part Data Attributes:
|
DDC114EU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDC114EU-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDC114EU-7
This table gives cross-reference parts and alternative options found for DDC114EU-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC114EU-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC114EU-13 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | DDC114EU-7 vs DDC114EU-13 |
DDC114EUQ-13-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | DDC114EU-7 vs DDC114EUQ-13-F |
UMH11NFHATR | Small Signal Bipolar Transistor | ROHM Semiconductor | DDC114EU-7 vs UMH11NFHATR |
UMH11NFHATN | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDC114EU-7 vs UMH11NFHATN |