Datasheets
DCV21WA4P300G30LF by:

D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Part Details for DCV21WA4P300G30LF by Amphenol FCi

Overview of DCV21WA4P300G30LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DCV21WA4P300G30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.

Price & Stock for DCV21WA4P300G30LF

Part # Distributor Description Stock Price Buy
DISTI # 73451201
RS DSUB POWER STB 21WA4 PIN | Amphenol FCI (Amphenol CS) DCV21WA4P300G30LF Min Qty: 180 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 180 $17.7300
$17.7300 RFQ

Part Details for DCV21WA4P300G30LF

DCV21WA4P300G30LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCV21WA4P300G30LF Part Data Attributes

DCV21WA4P300G30LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
DCV21WA4P300G30LF Amphenol FCi D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Pure Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts YES
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish COPPER TIN
Shell Material STEEL
Shell Size 4/C
Termination Type SOLDER
Total Number of Contacts 21
UL Flammability Code 94V-0

Alternate Parts for DCV21WA4P300G30LF

This table gives cross-reference parts and alternative options found for DCV21WA4P300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV21WA4P300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAM21W1P500NLF D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi DCV21WA4P300G30LF vs DAM21W1P500NLF
L777TWC21WA4PHSV4FRM6 D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation DCV21WA4P300G30LF vs L777TWC21WA4PHSV4FRM6
DCO21WA4300H30LF D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DCV21WA4P300G30LF vs DCO21WA4300H30LF
DCME21WA4PNMBF179AFR163 D Subminiature Connector, 21 Contact(s), Male, Wire Wrap Terminal, Plug, ITT Interconnect Solutions DCV21WA4P300G30LF vs DCME21WA4PNMBF179AFR163
DCMT21CA4PYK127 D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCV21WA4P300G30LF vs DCMT21CA4PYK127
DCV21WA4343H30LF D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi DCV21WA4P300G30LF vs DCV21WA4343H30LF
DCME21WA4PNMB1A0NFR163 D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCV21WA4P300G30LF vs DCME21WA4PNMB1A0NFR163
DCMU-21WA4P-OL4-A191-K87 D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DCV21WA4P300G30LF vs DCMU-21WA4P-OL4-A191-K87
DDM-21WA-4PMTI D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DCV21WA4P300G30LF vs DDM-21WA-4PMTI
DCMY21WA4PNMBFFR163 D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DCV21WA4P300G30LF vs DCMY21WA4PNMBFFR163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCV21WA4P300G30LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCV21WA4P300G30LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DCV21WA4P300G30LF would you like to use for your alert(s)?
  • Please alert me when DCV21WA4P300G30LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCV21WA4P300G30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCV21WA4P300G30LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCV21WA4P300G30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCV21WA4P300G30LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCV21WA4P300G30LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: