Part Details for DCV21WA4343H30LF by Amphenol FCi
Overview of DCV21WA4343H30LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DCV21WA4343H30LF
DCV21WA4343H30LF CAD Models
DCV21WA4343H30LF Part Data Attributes
|
DCV21WA4343H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCV21WA4343H30LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCV21WA4343H30LF
This table gives cross-reference parts and alternative options found for DCV21WA4343H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCV21WA4343H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM21W1P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCV21WA4343H30LF vs DAM21W1P500NLF |
L777TWC21WA4PHSV4FRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCV21WA4343H30LF vs L777TWC21WA4PHSV4FRM6 |
DCO21WA4300H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCV21WA4343H30LF vs DCO21WA4300H30LF |
DCME21WA4PNMBF179AFR163 | D Subminiature Connector, 21 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCME21WA4PNMBF179AFR163 |
DCMT21CA4PYK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCMT21CA4PYK127 |
DCME21WA4PNMB1A0NFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCME21WA4PNMB1A0NFR163 |
DCMU-21WA4P-OL4-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCMU-21WA4P-OL4-A191-K87 |
DDM-21WA-4PMTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCV21WA4343H30LF vs DDM-21WA-4PMTI |
DCMY21WA4PNMBFFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCMY21WA4PNMBFFR163 |
DCMMZ21HA4PN-A101 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCV21WA4343H30LF vs DCMMZ21HA4PN-A101 |