Part Details for DCME21WA4PNMBF179AFR163 by ITT Interconnect Solutions
Overview of DCME21WA4PNMBF179AFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCME21WA4PNMBF179AFR163
DCME21WA4PNMBF179AFR163 CAD Models
DCME21WA4PNMBF179AFR163 Part Data Attributes
|
DCME21WA4PNMBF179AFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME21WA4PNMBF179AFR163
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Wire Wrap Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCME21WA4PNMBF179AFR163
This table gives cross-reference parts and alternative options found for DCME21WA4PNMBF179AFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCME21WA4PNMBF179AFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMN21XA4PYK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCME21WA4PNMBF179AFR163 vs DCMN21XA4PYK87 |
L77TWC21WA4PEP2SV4FRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCME21WA4PNMBF179AFR163 vs L77TWC21WA4PEP2SV4FRM6 |
L717TWC21WA4PMSVA514RM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCME21WA4PNMBF179AFR163 vs L717TWC21WA4PMSVA514RM6 |
DBMME-21WA-4PB | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCME21WA4PNMBF179AFR163 vs DBMME-21WA-4PB |
DDM-21WA-4PH | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCME21WA4PNMBF179AFR163 vs DDM-21WA-4PH |
L777TWC21WA4PMP2SV3RRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCME21WA4PNMBF179AFR163 vs L777TWC21WA4PMP2SV3RRM6 |
DBML21WA4P543NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCME21WA4PNMBF179AFR163 vs DBML21WA4P543NLF |
DCM-21PA4P-1AWN-A191-K87-146 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCME21WA4PNMBF179AFR163 vs DCM-21PA4P-1AWN-A191-K87-146 |
DCMD21XA4PJK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCME21WA4PNMBF179AFR163 vs DCMD21XA4PJK87 |
DCM-21HA4P-OL4-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCME21WA4PNMBF179AFR163 vs DCM-21HA4P-OL4-A191-K87 |