Part Details for DCP010505BP-U/7E4 by Texas Instruments
Overview of DCP010505BP-U/7E4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DCP010505BP-U/7E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DCP010505BP-U/7E4TR-ND
|
DigiKey | MINIATURE, 1W ISOLATED UNREGULAT Min Qty: 700 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9843 | Buy Now |
DISTI #
595-DCP010505BPU/7E4
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Unreg DC/DC Converter RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
Part Details for DCP010505BP-U/7E4
DCP010505BP-U/7E4 CAD Models
DCP010505BP-U/7E4 Part Data Attributes:
|
DCP010505BP-U/7E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010505BP-U/7E4
Texas Instruments
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP14,.4 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Line Regulation-Max | 15% | |
Load Regulation-Max | 31% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCP010505BP-U/7E4
This table gives cross-reference parts and alternative options found for DCP010505BP-U/7E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505BP-U/7E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010505BP-U | DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7 | Burr-Brown Corp | DCP010505BP-U/7E4 vs DCP010505BP-U |
DCP010505BP-U/700 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U/7E4 vs DCP010505BP-U/700 |
DCP010505P-U/700 | Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-SOP | Texas Instruments | DCP010505BP-U/7E4 vs DCP010505P-U/700 |
DCP010505BP-UE4 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U/7E4 vs DCP010505BP-UE4 |