Part Details for DCP010505BP-U by Burr-Brown Corp
Overview of DCP010505BP-U by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP010505BP-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for DCP010505BP-U
DCP010505BP-U CAD Models
DCP010505BP-U Part Data Attributes:
|
DCP010505BP-U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCP010505BP-U
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, PLASTIC, SOP-14/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-14/7 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
Length | 19.18 mm | |
Load Regulation-Max | 31% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCP010505BP-U
This table gives cross-reference parts and alternative options found for DCP010505BP-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505BP-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP010505BP-U/7E4 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U vs DCP010505BP-U/7E4 |
DCP010505P-U | Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-PDIP | Texas Instruments | DCP010505BP-U vs DCP010505P-U |
DCP010505BP-U | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U vs DCP010505BP-U |
DCP010505BP-UE4 | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | Texas Instruments | DCP010505BP-U vs DCP010505BP-UE4 |