Parametric results for: DCP010505BP-U/7E4 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dcp010505bpu7e4
Select parts from the table below to compare.
Compare
Compare
DCP010505BP-U/7E4
Texas Instruments
Check for Price No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE SOP, GWDIP14,.4 14/7 compliant EAR99 8542.39.00.01 Texas Instruments