Part Details for DCMG13C6SJA197 by ITT Interconnect Solutions
Overview of DCMG13C6SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for DCMG13C6SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DCMG13C6SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W6F PCB RA G GF C TIN RoHS: Compliant | 0 |
|
$91.8400 / $107.6700 | Order Now |
DISTI #
DCMG13C6SJA197
|
PEI Genesis | COMBO 13W6F PCB RA G GF C TIN Min Qty: 1 | 137 |
|
$47.0300 / $59.9400 | Buy Now |
Part Details for DCMG13C6SJA197
DCMG13C6SJA197 CAD Models
DCMG13C6SJA197 Part Data Attributes
|
DCMG13C6SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMG13C6SJA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMG13C6SJA197
This table gives cross-reference parts and alternative options found for DCMG13C6SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMG13C6SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-13W6SET | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG13C6SJA197 vs DAME-13W6SET |
DCM-13P6S-1AGN-A191-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMG13C6SJA197 vs DCM-13P6S-1AGN-A191-A197-146 |
DEMME-13W6SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG13C6SJA197 vs DEMME-13W6SB |
DCM-13P6S-1ATN-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMG13C6SJA197 vs DCM-13P6S-1ATN-A197-146 |
CBM13W6F350000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMG13C6SJA197 vs CBM13W6F350000 |
DBMME-13W6SM | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMG13C6SJA197 vs DBMME-13W6SM |
DCMMV13X6SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMG13C6SJA197 vs DCMMV13X6SN-A101 |
DCMU13C6SYK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMG13C6SJA197 vs DCMU13C6SYK126 |
L77TWC13W6SESV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMG13C6SJA197 vs L77TWC13W6SESV4FRM6 |
DCMQ-13H6S-OL4-A190-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMG13C6SJA197 vs DCMQ-13H6S-OL4-A190-A197 |