Part Details for DCMMV13X6SN-A101 by ITT Interconnect Solutions
Overview of DCMMV13X6SN-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part Details for DCMMV13X6SN-A101
DCMMV13X6SN-A101 CAD Models
DCMMV13X6SN-A101 Part Data Attributes
|
DCMMV13X6SN-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMV13X6SN-A101
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMMV13X6SN-A101
This table gives cross-reference parts and alternative options found for DCMMV13X6SN-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMMV13X6SN-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-13W6SET | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMV13X6SN-A101 vs DAME-13W6SET |
DCM-13P6S-1AGN-A191-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMMV13X6SN-A101 vs DCM-13P6S-1AGN-A191-A197-146 |
DEMME-13W6SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMV13X6SN-A101 vs DEMME-13W6SB |
DCM-13P6S-1ATN-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMMV13X6SN-A101 vs DCM-13P6S-1ATN-A197-146 |
CBM13W6F350000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCMMV13X6SN-A101 vs CBM13W6F350000 |
DBMME-13W6SM | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMMV13X6SN-A101 vs DBMME-13W6SM |
DCMU13C6SYK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMMV13X6SN-A101 vs DCMU13C6SYK126 |
L77TWC13W6SESV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMV13X6SN-A101 vs L77TWC13W6SESV4FRM6 |
DCMQ-13H6S-OL4-A190-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMMV13X6SN-A101 vs DCMQ-13H6S-OL4-A190-A197 |
L77TWC13W6SEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMMV13X6SN-A101 vs L77TWC13W6SEP2SVRM6 |