CBM13W6F350000
Amphenol Positronic
Description: D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,

Overview of CBM13W6F350000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CBM13W6F350000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM13W6F350000 by Amphenol Positronic

CBM13W6F350000
Amphenol Positronic
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 6
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
BRASS/STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. CBM13W6F350000
    Amphenol Positronic
    D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for CBM13W6F350000

This table gives cross-reference parts and alternative options found for CBM13W6F350000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM13W6F350000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAME-13W6SET D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions CBM13W6F350000 vs DAME-13W6SET
DCM-13P6S-1AGN-A191-A197-146 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions CBM13W6F350000 vs DCM-13P6S-1AGN-A191-A197-146
DEMME-13W6SB D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions CBM13W6F350000 vs DEMME-13W6SB
DCM-13P6S-1ATN-A197-146 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions CBM13W6F350000 vs DCM-13P6S-1ATN-A197-146
DBMME-13W6SM D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions CBM13W6F350000 vs DBMME-13W6SM
DCMMV13X6SN-A101 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions CBM13W6F350000 vs DCMMV13X6SN-A101
DCMU13C6SYK126 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions CBM13W6F350000 vs DCMU13C6SYK126
L77TWC13W6SESV4FRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CBM13W6F350000 vs L77TWC13W6SESV4FRM6
DCMQ-13H6S-OL4-A190-A197 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions CBM13W6F350000 vs DCMQ-13H6S-OL4-A190-A197
L77TWC13W6SEP2SVRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation CBM13W6F350000 vs L77TWC13W6SEP2SVRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM13W6F350000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM13W6F350000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBM13W6F350000 would you like to use for your alert(s)?
  • Please alert me when CBM13W6F350000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM13W6F350000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM13W6F350000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM13W6F350000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM13W6F350000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM13W6F350000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: