Part Details for DCMD25X3SJA197 by ITT Interconnect Solutions
Overview of DCMD25X3SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DCMD25X3SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMD25X3SJA197-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DCMD25X3SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 25W3F PCB RA D GF X TIN RoHS: Compliant | 0 |
|
$78.4500 / $97.3400 | Order Now |
DISTI #
DCMD25X3SJA197
|
PEI Genesis | COMBO 25W3F PCB RA D GF X TIN | 0 |
|
Buy Now |
Part Details for DCMD25X3SJA197
DCMD25X3SJA197 CAD Models
DCMD25X3SJA197 Part Data Attributes
|
DCMD25X3SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMD25X3SJA197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMD25X3SJA197
This table gives cross-reference parts and alternative options found for DCMD25X3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMD25X3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC25W3SEP2SV3RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMD25X3SJA197 vs L77TWC25W3SEP2SV3RRM6 |
DCV25W3S343H00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMD25X3SJA197 vs DCV25W3S343H00LF |
DDMMY-25W3SB | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMD25X3SJA197 vs DDMMY-25W3SB |
DCMM-25W3SZ | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMD25X3SJA197 vs DCMM-25W3SZ |
DCV25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMD25X3SJA197 vs DCV25W3S543G00LF |
DCMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMD25X3SJA197 vs DCMM-25W3SH |
DC25W3S300H30LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMD25X3SJA197 vs DC25W3S300H30LF |
DCMX25W3SK126 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMD25X3SJA197 vs DCMX25W3SK126 |
DCM-25P3S-1APN-A191-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMD25X3SJA197 vs DCM-25P3S-1APN-A191-A197-146 |
DCV25W3S300A40LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMD25X3SJA197 vs DCV25W3S300A40LF |