Part Details for DCMX25W3SK126 by ITT Interconnect Solutions
Overview of DCMX25W3SK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DCMX25W3SK126
DCMX25W3SK126 CAD Models
DCMX25W3SK126 Part Data Attributes
|
DCMX25W3SK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMX25W3SK126
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMX25W3SK126
This table gives cross-reference parts and alternative options found for DCMX25W3SK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMX25W3SK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC25W3SEP2SV3RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCMX25W3SK126 vs L77TWC25W3SEP2SV3RRM6 |
DCV25W3S343H00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMX25W3SK126 vs DCV25W3S343H00LF |
DDMMY-25W3SB | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMX25W3SK126 vs DDMMY-25W3SB |
DCMM-25W3SZ | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMX25W3SK126 vs DCMM-25W3SZ |
DCV25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DCMX25W3SK126 vs DCV25W3S543G00LF |
DCMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCMX25W3SK126 vs DCMM-25W3SH |
DC25W3S300H30LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMX25W3SK126 vs DC25W3S300H30LF |
DCM-25P3S-1APN-A191-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCMX25W3SK126 vs DCM-25P3S-1APN-A191-A197-146 |
DCV25W3S300A40LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCMX25W3SK126 vs DCV25W3S300A40LF |
DCM25W3S4N | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DCMX25W3SK126 vs DCM25W3S4N |