Part Details for DDMMY-25W3SB by Cinch Connectivity Solutions
Overview of DDMMY-25W3SB by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMMY-25W3SB
DDMMY-25W3SB CAD Models
DDMMY-25W3SB Part Data Attributes
|
DDMMY-25W3SB
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMMY-25W3SB
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMMY-25W3SB
This table gives cross-reference parts and alternative options found for DDMMY-25W3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMMY-25W3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC25W3SEP2SV3RRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDMMY-25W3SB vs L77TWC25W3SEP2SV3RRM6 |
DCV25W3S343H00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDMMY-25W3SB vs DCV25W3S343H00LF |
DCMM-25W3SZ | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMY-25W3SB vs DCMM-25W3SZ |
DCV25W3S543G00LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDMMY-25W3SB vs DCV25W3S543G00LF |
DCMM-25W3SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMMY-25W3SB vs DCMM-25W3SH |
DC25W3S300H30LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDMMY-25W3SB vs DC25W3S300H30LF |
DCMX25W3SK126 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMMY-25W3SB vs DCMX25W3SK126 |
DCM-25P3S-1APN-A191-A197-146 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMMY-25W3SB vs DCM-25P3S-1APN-A191-A197-146 |
DCV25W3S300A40LF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDMMY-25W3SB vs DCV25W3S300A40LF |
DCM25W3S4N | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDMMY-25W3SB vs DCM25W3S4N |