Part Details for DCM-21PA4P-1A6N-K87 by ITT Interconnect Solutions
Overview of DCM-21PA4P-1A6N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5818831A6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5918831A6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs | |
RJE5918851A6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for DCM-21PA4P-1A6N-K87
DCM-21PA4P-1A6N-K87 CAD Models
DCM-21PA4P-1A6N-K87 Part Data Attributes
|
DCM-21PA4P-1A6N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-21PA4P-1A6N-K87
ITT Interconnect Solutions
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-21PA4P-1A6N-K87
This table gives cross-reference parts and alternative options found for DCM-21PA4P-1A6N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-21PA4P-1A6N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM21W1P500NLF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM-21PA4P-1A6N-K87 vs DAM21W1P500NLF |
L777TWC21WA4PHSV4FRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCM-21PA4P-1A6N-K87 vs L777TWC21WA4PHSV4FRM6 |
DCO21WA4300H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCM-21PA4P-1A6N-K87 vs DCO21WA4300H30LF |
DCME21WA4PNMBF179AFR163 | D Subminiature Connector, 21 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | DCM-21PA4P-1A6N-K87 vs DCME21WA4PNMBF179AFR163 |
DCMT21CA4PYK127 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-21PA4P-1A6N-K87 vs DCMT21CA4PYK127 |
DCV21WA4343H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCM-21PA4P-1A6N-K87 vs DCV21WA4343H30LF |
DCME21WA4PNMB1A0NFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-21PA4P-1A6N-K87 vs DCME21WA4PNMB1A0NFR163 |
DCMU-21WA4P-OL4-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCM-21PA4P-1A6N-K87 vs DCMU-21WA4P-OL4-A191-K87 |
DDM-21WA-4PMTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCM-21PA4P-1A6N-K87 vs DDM-21WA-4PMTI |
DCMY21WA4PNMBFFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCM-21PA4P-1A6N-K87 vs DCMY21WA4PNMBFFR163 |