Part Details for DCM-13P6S-1A9N-A191-A197 by ITT Interconnect Solutions
Overview of DCM-13P6S-1A9N-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DCM-13P6S-1A9N-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-13P6S-1A9N-A19
|
Avnet Americas | - Bulk (Alt: DCM-13P6S-1A9N-A19) Min Qty: 126 Package Multiple: 42 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 / $99.6965 | Buy Now |
DISTI #
965-DCM13PS19N191197
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$74.5500 | Order Now |
DISTI #
74747099
|
RS | D Sub,121584-0205 | ITT Cannon DCM-13P6S-1A9N-A191-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6400 / $190.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.6400 / $190.9700 | Buy Now |
Part Details for DCM-13P6S-1A9N-A191-A197
DCM-13P6S-1A9N-A191-A197 CAD Models
DCM-13P6S-1A9N-A191-A197 Part Data Attributes
|
DCM-13P6S-1A9N-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-13P6S-1A9N-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-13P6S-1A9N-A191-A197
This table gives cross-reference parts and alternative options found for DCM-13P6S-1A9N-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-13P6S-1A9N-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-13W6SET | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-13P6S-1A9N-A191-A197 vs DAME-13W6SET |
DCM-13P6S-1AGN-A191-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM-13P6S-1A9N-A191-A197 vs DCM-13P6S-1AGN-A191-A197-146 |
DEMME-13W6SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-13P6S-1A9N-A191-A197 vs DEMME-13W6SB |
DCM-13P6S-1ATN-A197-146 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM-13P6S-1A9N-A191-A197 vs DCM-13P6S-1ATN-A197-146 |
CBM13W6F350000 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCM-13P6S-1A9N-A191-A197 vs CBM13W6F350000 |
DBMME-13W6SM | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCM-13P6S-1A9N-A191-A197 vs DBMME-13W6SM |
DCMMV13X6SN-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-13P6S-1A9N-A191-A197 vs DCMMV13X6SN-A101 |
DCMU13C6SYK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCM-13P6S-1A9N-A191-A197 vs DCMU13C6SYK126 |
L77TWC13W6SESV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCM-13P6S-1A9N-A191-A197 vs L77TWC13W6SESV4FRM6 |
DCMQ-13H6S-OL4-A190-A197 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCM-13P6S-1A9N-A191-A197 vs DCMQ-13H6S-OL4-A190-A197 |