Part Details for DB3CC1RB by The Cherry Corporation
Overview of DB3CC1RB by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3CC1RB
DB3CC1RB CAD Models
DB3CC1RB Part Data Attributes
|
DB3CC1RB
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3CC1RB
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.098 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 6 mm | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.64 N | |
Operating Position | 0.331 inch | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DB3CC1RB
This table gives cross-reference parts and alternative options found for DB3CC1RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3CC1RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB3GD1RB | Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | DB3CC1RB vs DB3GD1RB |
DB3CD5SB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB3CC1RB vs DB3CD5SB |
DB3CD2SB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 5 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB3CC1RB vs DB3CD2SB |
DB3GB1SB | Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB3CC1RB vs DB3GB1SB |
DB3CD4RB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB3CC1RB vs DB3CD4RB |
DB3CB1RB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB3CC1RB vs DB3CB1RB |
DB3GB1RB | Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB3CC1RB vs DB3GB1RB |
DB3GC1RB | Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | DB3CC1RB vs DB3GC1RB |
DB3CD2RB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 5 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB3CC1RB vs DB3CD2RB |
DB3CD1SB | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 6mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | DB3CC1RB vs DB3CD1SB |