DB3CC1RB vs DB3CD1SB feature comparison

DB3CC1RB The Cherry Corporation

Buy Now Datasheet

DB3CD1SB The Cherry Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Length 0.098 inch 0.098 inch
Actuator Material STAINLESS STEEL STAINLESS STEEL
Actuator Travel 6 mm 6 mm
Actuator Type AUXILIARY TYPE AUXILIARY TYPE
Additional Feature ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE
Body Breadth 6.5 mm 6.5 mm
Body Height 9.65 mm 9.65 mm
Body Length or Diameter 20 mm 20 mm
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Function ON-(ON) ON-(ON)
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material POLYESTER POLYESTER
Insulator Material POLYESTER POLYESTER
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 0.64 N 0.64 N
Operating Position 0.331 inch 0.331 inch
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 3 3
Pre-Travel-Max 4 mm 4 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.138 inch 0.158 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Category CO2 Kg 5.5
Compliance Temperature Grade Industrial: -40C to +120C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-01-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare DB3CC1RB with alternatives

Compare DB3CD1SB with alternatives