Part Details for DB107S by Galaxy Semi-Conductor Co Ltd
Overview of DB107S by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB107S
DB107S CAD Models
DB107S Part Data Attributes:
|
DB107S
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB107S
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for DB107S
This table gives cross-reference parts and alternative options found for DB107S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB107S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DB107S vs W10G |
DF10SATR | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Fagor Electrónica | DB107S vs DF10SATR |
1W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107S vs 1W10G |
DBLS107GC1 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107S vs DBLS107GC1 |
FDB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DB107S vs FDB107S |
1W10M | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107S vs 1W10M |
DBLS107GRD | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107S vs DBLS107GRD |
DI1010S_T0_10001 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | PanJit Semiconductor | DB107S vs DI1010S_T0_10001 |
DBLS107GRDG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107S vs DBLS107GRDG |