Part Details for DB107 by Galaxy Microelectronics
Overview of DB107 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB107
DB107 CAD Models
DB107 Part Data Attributes:
|
DB107
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DB107
Galaxy Microelectronics
Surface Mount Bridge Rectifier; VRRM Max (V): 1000V; IAV Max (A): 1A; VFM Max (V): 1.1V; @ IF (A): 1A; IFSM Max (A): 30A; IR Max (UA): 5uA; @VR (V): 1000V; TRR Max (NS): -; Package: DFM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DFM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for DB107
This table gives cross-reference parts and alternative options found for DB107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DB107 vs W10G |
DF10SATR | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Fagor Electrónica | DB107 vs DF10SATR |
1W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107 vs 1W10G |
DBLS107GC1 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107 vs DBLS107GC1 |
FDB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DB107 vs FDB107S |
1W10M | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107 vs 1W10M |
DBLS107GRD | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107 vs DBLS107GRD |
DI1010S_T0_10001 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | PanJit Semiconductor | DB107 vs DI1010S_T0_10001 |
DBLS107GRDG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DB107 vs DBLS107GRDG |