Part Details for DB-25P-0L2-A190-K87 by ITT Interconnect Solutions
Overview of DB-25P-0L2-A190-K87 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25P-0L2-A190-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25P-0L2-A190-K8
|
Avnet Americas | Conn D-Subminiature PL 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DB-25P-0L2-A190-K8) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5340 / $18.3960 | Buy Now |
DISTI #
965-DB25PL219K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$13.1600 / $21.5000 | Order Now |
DISTI #
74746530
|
RS | D Sub,121073-4072 D | ITT Cannon DB-25P-0L2-A190-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6000 | RFQ |
DISTI #
ITTDB-25P-0L2-A190-K87
|
Heilind Electronics | DB-25P-0L2-A190-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
120 Partner Stock |
|
$13.4300 / $22.5900 | Buy Now |
DISTI #
67039037
|
Verical | Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 672 |
|
$5.2133 / $5.6957 | Buy Now |
DISTI #
ITTDB-25P-0L2-A190-K87
|
Interstate Connecting Components | DB-25P-0L2-A190-K87 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant |
120 Partner Stock |
|
$13.4300 / $22.5900 | Buy Now |
Part Details for DB-25P-0L2-A190-K87
DB-25P-0L2-A190-K87 CAD Models
DB-25P-0L2-A190-K87 Part Data Attributes
|
DB-25P-0L2-A190-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25P-0L2-A190-K87
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB-25P-0L2-A190-K87
This table gives cross-reference parts and alternative options found for DB-25P-0L2-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25P-0L2-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO25P632GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-0L2-A190-K87 vs DBMO25P632GTXLF |
717DBH25PVRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DB-25P-0L2-A190-K87 vs 717DBH25PVRM5 |
DBMO25P432MXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-0L2-A190-K87 vs DBMO25P432MXLF |
DBMN25P365NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-0L2-A190-K87 vs DBMN25P365NTXLF |
DBML25P464GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-0L2-A190-K87 vs DBML25P464GTXLF |
717DFBF25PAM4RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DB-25P-0L2-A190-K87 vs 717DFBF25PAM4RM5 |
77DBG25PAM4VFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DB-25P-0L2-A190-K87 vs 77DBG25PAM4VFM |
DBMN25P367TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-0L2-A190-K87 vs DBMN25P367TXLF |
DBMO25P367HTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-0L2-A190-K87 vs DBMO25P367HTXLF |
PCD25M92S000 | D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DB-25P-0L2-A190-K87 vs PCD25M92S000 |