Part Details for DBMO25P632GTXLF by Amphenol Communications Solutions
Overview of DBMO25P632GTXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMO25P632GTXLF
DBMO25P632GTXLF CAD Models
DBMO25P632GTXLF Part Data Attributes
|
DBMO25P632GTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMO25P632GTXLF
Amphenol Communications Solutions
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.227 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMO25P632GTXLF
This table gives cross-reference parts and alternative options found for DBMO25P632GTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMO25P632GTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
717DBG25PCVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMO25P632GTXLF vs 717DBG25PCVF |
DBPV25P667HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMO25P632GTXLF vs DBPV25P667HTXLF |
DBMV25P332HXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBMO25P632GTXLF vs DBMV25P332HXLF |
HDC25M5B8000-50-799.16 | Amphenol Positronic | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | DBMO25P632GTXLF vs HDC25M5B8000-50-799.16 |
DBMO25P664TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMO25P632GTXLF vs DBMO25P664TXLF |
DBM25P364NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBMO25P632GTXLF vs DBM25P364NXLF |
777DFBG25PAJ4VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | DBMO25P632GTXLF vs 777DFBG25PAJ4VFM |
77DFBH25PAJ4VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBMO25P632GTXLF vs 77DFBH25PAJ4VF |
DBPN25P667XLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DBMO25P632GTXLF vs DBPN25P667XLF |
DBMS25P3GXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | DBMO25P632GTXLF vs DBMS25P3GXLF |