Part Details for 717DBH25PVRM5 by Amphenol Corporation
Overview of 717DBH25PVRM5 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717DBH25PVRM5
717DBH25PVRM5 CAD Models
717DBH25PVRM5 Part Data Attributes
|
717DBH25PVRM5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DBH25PVRM5
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DBH25PVRM5
This table gives cross-reference parts and alternative options found for 717DBH25PVRM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DBH25PVRM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DBG25PCVF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DBH25PVRM5 vs 717DBG25PCVF |
DBPV25P667HTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DBH25PVRM5 vs DBPV25P667HTXLF |
DBMV25P332HXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 717DBH25PVRM5 vs DBMV25P332HXLF |
HDC25M5B8000-50-799.16 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 717DBH25PVRM5 vs HDC25M5B8000-50-799.16 |
DBMO25P664TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DBH25PVRM5 vs DBMO25P664TXLF |
DBM25P364NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 717DBH25PVRM5 vs DBM25P364NXLF |
777DFBG25PAJ4VFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DBH25PVRM5 vs 777DFBG25PAJ4VFM |
77DFBH25PAJ4VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 717DBH25PVRM5 vs 77DFBH25PAJ4VF |
DBPN25P667XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DBH25PVRM5 vs DBPN25P667XLF |
DBMS25P3GXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DBH25PVRM5 vs DBMS25P3GXLF |