-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0448
|
Newark | Small Signal Diode, 80V, Sot-346, Diode Configuration:-, Repetitive Peak Reverse Voltage:80V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:To-236 Rohs Compliant: Yes |Rohm DAN217T146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1626 |
|
$0.0530 / $0.0940 | Buy Now |
DISTI #
DAN217T146CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34779 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
DAN217T146
|
Avnet Americas | Diode Switching 80V 0.3A 3-Pin SMD T/R - Tape and Reel (Alt: DAN217T146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0390 / $0.0444 | Buy Now |
DISTI #
DAN217T146
|
Avnet Americas | Diode Switching 80V 0.3A 3-Pin SMD T/R - Tape and Reel (Alt: DAN217T146) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
DAN217T146
|
Avnet Americas | Diode Switching 80V 0.3A 3-Pin SMD T/R - Tape and Reel (Alt: DAN217T146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-DAN217T146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 80V 100MA RoHS: Compliant | 250346 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
70521910
|
RS | ROHM DAN217T146, SMT Switching Diode, 80V 300mA, 4ns, 3-Pin SOD-123 | ROHM Semiconductor DAN217T146 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | RFQ |
|
Future Electronics | DAN217 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0373 / $0.0421 | Buy Now |
|
Future Electronics | DAN217 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0419 | Buy Now |
|
Bristol Electronics | 1796 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAN217T146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN217T146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DAN217T146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217T146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99Q-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN217T146 vs BAV99Q-7-F |
MMBD6050-G3-18 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | DAN217T146 vs MMBD6050-G3-18 |
BAT760-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | DAN217T146 vs BAT760-7 |
1N6536 | Rectifier Diode, 1A, Silicon | Microchip Technology Inc | DAN217T146 vs 1N6536 |
SF4002-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | DAN217T146 vs SF4002-TAP |
MMBD6050-G3-08 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | DAN217T146 vs MMBD6050-G3-08 |
PF0 | Rectifier Diode, Avalanche, 1 Element, 0.85A, 1000V V(RRM), Silicon, HERMETIC SEALED, G88, 2 PIN | Semtech Corporation | DAN217T146 vs PF0 |
DA228KT146 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | DAN217T146 vs DA228KT146 |
B140WS-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | DAN217T146 vs B140WS-7 |
BAV99WQ-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DAN217T146 vs BAV99WQ-7-F |