-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7590
|
Newark | Schottky Rectifier Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT760-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0510 | Buy Now |
DISTI #
51R6387
|
Newark | Diode, Schottky Rectifier, 0.5A, 30V, Sod323, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-323, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. BAT760-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14390 |
|
$0.1100 / $0.5370 | Buy Now |
DISTI #
BAT760DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11960 In Stock |
|
$0.1500 / $0.6000 | Buy Now |
DISTI #
BAT760-7
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT760-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 900075000 Factory Stock |
|
$0.0510 | Buy Now |
DISTI #
BAT760-7
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT760-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000 Factory Stock |
|
$0.0517 | Buy Now |
DISTI #
621-BAT760-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 30V LF RoHS: Compliant | 71283 |
|
$0.1720 / $0.5300 | Buy Now |
DISTI #
A03:0893_13587965
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2432 | Asia - 333000 |
|
$0.0959 / $0.0978 | Buy Now |
DISTI #
E02:0323_01117363
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2433 | Europe - 258000 |
|
$0.1397 | Buy Now |
DISTI #
V79:2366_18324755
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 656 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2235 | Americas - 17036 |
|
$0.1717 | Buy Now |
DISTI #
V72:2272_06692247
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 264 |
|
$0.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT760-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT760-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.235 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT760-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT760-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLS140 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | BAT760-7 vs RLS140 |
B140N | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | BAT760-7 vs B140N |
SDR1DSMTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN | BAT760-7 vs SDR1DSMTXV |
1N5622USX | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, | BAT760-7 vs 1N5622USX |
1A1 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | BAT760-7 vs 1A1 |
SS5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | BAT760-7 vs SS5620 |
RS1BW | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon, | BAT760-7 vs RS1BW |
MUR170E | Motorola Mobility LLC | Check for Price | 1A, 700V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | BAT760-7 vs MUR170E |
B3H9 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Element, 0.75A, 700V V(RRM), Silicon, | BAT760-7 vs B3H9 |
BAV99-TP | Micro Commercial Components | $0.0197 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAT760-7 vs BAV99-TP |