Part Details for DA228KT146 by ROHM Semiconductor
Overview of DA228KT146 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA228KT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0090
|
Newark | Diode, Small Signal, 80V, 0.1A, Sot-346, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsmrohs Compliant: Yes |Rohm DA228KT146 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1310 / $0.4830 | Buy Now |
DISTI #
DA228KT146CT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10415 In Stock |
|
$0.0693 / $0.4700 | Buy Now |
DISTI #
DA228KT146
|
Avnet Americas | Diode Switching 80V 0.2A 3-Pin SMD T/R - Tape and Reel (Alt: DA228KT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
755-DA228KT146
|
Mouser Electronics | Small Signal Switching Diodes SWITCH 100MA 80V RoHS: Compliant | 9070 |
|
$0.0680 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
30590451
|
Verical | Rectifier Diode Switching 80V 0.2A 3-Pin SMD T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 26023 |
|
$0.0739 / $0.1350 | Buy Now |
DISTI #
61281310
|
Verical | Rectifier Diode Switching 80V 0.2A 3-Pin SMD T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2101 | Americas - 1198 |
|
$0.2236 / $0.2398 | Buy Now |
|
Quest Components | 958 |
|
$0.2040 / $0.5100 | Buy Now | |
|
Ameya Holding Limited | DIODE ARRAY GP 80V 100MA SMD3 Min Qty: 1 | 130-Authorized Distributor |
|
$0.0800 / $0.3800 | Buy Now |
DISTI #
DA228KT146
|
Avnet Asia | Diode Switching 80V 0.2A 3-Pin SMD T/R (Alt: DA228KT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DA228KT146
DA228KT146 CAD Models
DA228KT146 Part Data Attributes
|
DA228KT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA228KT146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1994-01-01 | |
Samacsys Description | ROHM DA228KT146 Dual Switching Diode, Series, 200mA 80V, 3-Pin SOT-346 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Samacsys Modified On | 2022-04-12 08:30:07 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA228KT146
This table gives cross-reference parts and alternative options found for DA228KT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA228KT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | DA228KT146 vs BAT49B2 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | DA228KT146 vs MBRAF1100T3G |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | DA228KT146 vs BAV99_R2_00001 |
B140N | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | DA228KT146 vs B140N |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | KYOCERA Corporation | DA228KT146 vs EC10QS09 |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | DA228KT146 vs 1N6540 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | DA228KT146 vs BAV99W |
BAV99_R1_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | DA228KT146 vs BAV99_R1_00001 |
X50FG | Rectifier Diode, 1 Element, 0.15A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | DA228KT146 vs X50FG |
1N4001GM05 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | DA228KT146 vs 1N4001GM05 |