There are no models available for this part yet.
Overview of DAMZ11C1PNK87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMZ11C1PNK87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-DAMZ11C1PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1M PCB STR Z GF C TIN RoHS: Compliant | 0 |
|
$41.5900 | Order Now | |
DISTI #
DAMZ11C1PNK87
|
PEI Genesis | COMBO 11W1M PCB STR Z GF C TIN Min Qty: 1 | 2056 |
|
$15.4000 / $19.6200 | Buy Now |
CAD Models for DAMZ11C1PNK87 by ITT Interconnect Solutions
Part Data Attributes for DAMZ11C1PNK87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAMZ11C1PNK87
This table gives cross-reference parts and alternative options found for DAMZ11C1PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMZ11C1PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMZ11C1PYK127 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMZ11C1PNK87 vs DAMZ11C1PYK127 |
L77TWA11W1PHSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMZ11C1PNK87 vs L77TWA11W1PHSV3FRM6 |
DDMY-11W1PX | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMZ11C1PNK87 vs DDMY-11W1PX |
L77TWA11W1PMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMZ11C1PNK87 vs L77TWA11W1PMSV3FRM6 |
DCMY-11W1PMTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMZ11C1PNK87 vs DCMY-11W1PMTI |
DAMMP11C1PJ | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMZ11C1PNK87 vs DAMMP11C1PJ |
DAM11W1P500NLF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMZ11C1PNK87 vs DAM11W1P500NLF |
DDME-11W1PTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMZ11C1PNK87 vs DDME-11W1PTI |
DAM-11W1PZTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMZ11C1PNK87 vs DAM-11W1PZTI |
L177TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMZ11C1PNK87 vs L177TWA11W1PHSVFMRM6 |