Part Details for DDMY-11W1PX by Cinch Connectivity Solutions
Overview of DDMY-11W1PX by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDMY-11W1PX
DDMY-11W1PX CAD Models
DDMY-11W1PX Part Data Attributes
|
DDMY-11W1PX
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMY-11W1PX
Cinch Connectivity Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMY-11W1PX
This table gives cross-reference parts and alternative options found for DDMY-11W1PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMY-11W1PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMZ11C1PYK127 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMY-11W1PX vs DAMZ11C1PYK127 |
L77TWA11W1PHSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-11W1PX vs L77TWA11W1PHSV3FRM6 |
L77TWA11W1PMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-11W1PX vs L77TWA11W1PMSV3FRM6 |
DCMY-11W1PMTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMY-11W1PX vs DCMY-11W1PMTI |
DAMMP11C1PJ | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDMY-11W1PX vs DAMMP11C1PJ |
DAM11W1P500NLF | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDMY-11W1PX vs DAM11W1P500NLF |
DDME-11W1PTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMY-11W1PX vs DDME-11W1PTI |
DAM-11W1PZTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDMY-11W1PX vs DAM-11W1PZTI |
L177TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DDMY-11W1PX vs L177TWA11W1PHSVFMRM6 |
DAMZ-11H1P-OL4-A191-K87 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DDMY-11W1PX vs DAMZ-11H1P-OL4-A191-K87 |