Part Details for DAM11W1P500NLF by Amphenol Communications Solutions
Overview of DAM11W1P500NLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DAM11W1P500NLF
DAM11W1P500NLF CAD Models
DAM11W1P500NLF Part Data Attributes
|
DAM11W1P500NLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM11W1P500NLF
Amphenol Communications Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM11W1P500NLF
This table gives cross-reference parts and alternative options found for DAM11W1P500NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM11W1P500NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMZ11C1PYK127 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM11W1P500NLF vs DAMZ11C1PYK127 |
L77TWA11W1PHSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM11W1P500NLF vs L77TWA11W1PHSV3FRM6 |
DDMY-11W1PX | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM11W1P500NLF vs DDMY-11W1PX |
L77TWA11W1PMSV3FRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM11W1P500NLF vs L77TWA11W1PMSV3FRM6 |
DCMY-11W1PMTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM11W1P500NLF vs DCMY-11W1PMTI |
DAMMP11C1PJ | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM11W1P500NLF vs DAMMP11C1PJ |
DDME-11W1PTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM11W1P500NLF vs DDME-11W1PTI |
DAM-11W1PZTI | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAM11W1P500NLF vs DAM-11W1PZTI |
L177TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAM11W1P500NLF vs L177TWA11W1PHSVFMRM6 |
DAMZ-11H1P-OL4-A191-K87 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAM11W1P500NLF vs DAMZ-11H1P-OL4-A191-K87 |