Part Details for DAMD-7H2S-J-A197 by ITT Interconnect Solutions
Overview of DAMD-7H2S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DAMD-7H2S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMD-7H2S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DA-7W2, Receptacle, 7 Contacts - Bulk (Alt: DAMD-7H2S-J-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $54.1680 | Buy Now |
DISTI #
74744222
|
RS | D Sub,053513-1237 | ITT Cannon DAMD-7H2S-J-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8300 | RFQ |
DISTI #
ITADAMD-7H2S-J-A197
|
Heilind Electronics | D-SUB RECP 5#20 2#8 SKT | Americas - 117 in Stock |
|
$22.2442 / $25.8321 | Buy Now |
DISTI #
ITTDAMD-7H2S-J-A197
|
Heilind Electronics | DAMD-7H2S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.3800 / $104.4100 | Buy Now |
DISTI #
ITADAMD-7H2S-J-A197
|
Interstate Connecting Components | D-SUB RECP 5#20 2#8 SKT | 352 |
|
$22.2442 / $25.8321 | Buy Now |
DISTI #
ITTDAMD-7H2S-J-A197
|
Interstate Connecting Components | DAMD-7H2S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.3800 / $104.4100 | Buy Now |
Part Details for DAMD-7H2S-J-A197
DAMD-7H2S-J-A197 CAD Models
DAMD-7H2S-J-A197 Part Data Attributes
|
DAMD-7H2S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMD-7H2S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMD-7H2S-J-A197
This table gives cross-reference parts and alternative options found for DAMD-7H2S-J-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMD-7H2S-J-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO7W2S300A40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMD-7H2S-J-A197 vs DAO7W2S300A40LF |
DCMME-7W2SB | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMD-7H2S-J-A197 vs DCMME-7W2SB |
DAMV7W2S443 | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DAMD-7H2S-J-A197 vs DAMV7W2S443 |
CBD7W2F55R7000 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMD-7H2S-J-A197 vs CBD7W2F55R7000 |
CBM7W2F77000Z | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAMD-7H2S-J-A197 vs CBM7W2F77000Z |
DAME7W2SNMBXFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMD-7H2S-J-A197 vs DAME7W2SNMBXFR163 |
DDMME-7W2SE | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMD-7H2S-J-A197 vs DDMME-7W2SE |
DAM-7P2S-1ATN-A190-A197 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMD-7H2S-J-A197 vs DAM-7P2S-1ATN-A190-A197 |
DAMMC7C2SJ-A101 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMD-7H2S-J-A197 vs DAMMC7C2SJ-A101 |
DAMD7C2SJA197 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMD-7H2S-J-A197 vs DAMD7C2SJA197 |