Part Details for DAO7W2S300A40LF by Amphenol FCi
Overview of DAO7W2S300A40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAO7W2S300A40LF
DAO7W2S300A40LF CAD Models
DAO7W2S300A40LF Part Data Attributes
|
DAO7W2S300A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAO7W2S300A40LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAO7W2S300A40LF
This table gives cross-reference parts and alternative options found for DAO7W2S300A40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAO7W2S300A40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMME-7W2SM | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO7W2S300A40LF vs DEMME-7W2SM |
DBME-7W2SHT | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO7W2S300A40LF vs DBME-7W2SHT |
DAM7W2SNMBGFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAO7W2S300A40LF vs DAM7W2SNMBGFR163 |
CBD7W2F57R2000/AA | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DAO7W2S300A40LF vs CBD7W2F57R2000/AA |
DEM-7W2S | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO7W2S300A40LF vs DEM-7W2S |
DEM-7W2SET | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO7W2S300A40LF vs DEM-7W2SET |
L177TWA7W2SMP2SV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAO7W2S300A40LF vs L177TWA7W2SMP2SV4FRM6 |
DCMY-7W2ST | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAO7W2S300A40LF vs DCMY-7W2ST |
DAV7W2S300A40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAO7W2S300A40LF vs DAV7W2S300A40LF |
DAMF7W2S4N | D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DAO7W2S300A40LF vs DAMF7W2S4N |