DAM-7P2S-1ATN-A190-A197
ITT Interconnect Solutions
Description: D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,

Overview of DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1970TE-T1-AT Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95
UPA1970TE-T1-A Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

CAD Models for DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions

DAM-7P2S-1ATN-A190-A197
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
EMI/RFI SHIELDED
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. DAM-7P2S-1ATN-A190-A197
    ITT Interconnect Solutions
    D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for DAM-7P2S-1ATN-A190-A197

This table gives cross-reference parts and alternative options found for DAM-7P2S-1ATN-A190-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-7P2S-1ATN-A190-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAO7W2S300A40LF D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol FCi DAM-7P2S-1ATN-A190-A197 vs DAO7W2S300A40LF
DCMME-7W2SB D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAM-7P2S-1ATN-A190-A197 vs DCMME-7W2SB
DAMV7W2S443 D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket Amphenol FCi DAM-7P2S-1ATN-A190-A197 vs DAMV7W2S443
CBD7W2F55R7000 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Amphenol Positronic DAM-7P2S-1ATN-A190-A197 vs CBD7W2F55R7000
CBM7W2F77000Z D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Amphenol Positronic DAM-7P2S-1ATN-A190-A197 vs CBM7W2F77000Z
DAME7W2SNMBXFR163 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAM-7P2S-1ATN-A190-A197 vs DAME7W2SNMBXFR163
DDMME-7W2SE D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAM-7P2S-1ATN-A190-A197 vs DDMME-7W2SE
DAMMC7C2SJ-A101 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAM-7P2S-1ATN-A190-A197 vs DAMMC7C2SJ-A101
DAMD7C2SJA197 D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAM-7P2S-1ATN-A190-A197 vs DAMD7C2SJA197
DA07W2S400A00 D Subminiature Connector, 7 Contact(s), Female, Wire Wrap Terminal, Socket, Amphenol Communications Solutions DAM-7P2S-1ATN-A190-A197 vs DA07W2S400A00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DAM-7P2S-1ATN-A190-A197 would you like to use for your alert(s)?
  • Please alert me when DAM-7P2S-1ATN-A190-A197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAM-7P2S-1ATN-A190-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAM-7P2S-1ATN-A190-A197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAM-7P2S-1ATN-A190-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAM-7P2S-1ATN-A190-A197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAM-7P2S-1ATN-A190-A197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: