Part Details for DAC8811IBDRBT by Texas Instruments
Overview of DAC8811IBDRBT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8811IBDRBT | Texas Instruments | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105 |
Price & Stock for DAC8811IBDRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8811IBDRBT-ND
|
DigiKey | IC DAC 16BIT A-OUT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$14.1400 | Buy Now |
DISTI #
296-17644-1-ND
|
DigiKey | IC DAC 16BIT A-OUT 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218 In Stock |
|
$13.8272 / $22.7000 | Buy Now |
DISTI #
595-DAC8811IBDRBT
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Serial Input Multiplying Cnvtr RoHS: Compliant | 0 |
|
$12.2400 / $20.7700 | Order Now |
|
Rochester Electronics | DAC8811 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$12.1400 / $14.2800 | Buy Now |
|
LCSC | 500ns SPI 2.7V5.5V 16-Bit SON-8-EP(3x3) Digital to Analog Converters (DAC) ROHS | 2 |
|
$15.6090 / $18.7060 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT MULTIPLYING 8SON | 7030 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for DAC8811IBDRBT
DAC8811IBDRBT CAD Models
DAC8811IBDRBT Part Data Attributes
|
DAC8811IBDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8811IBDRBT
Texas Instruments
16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DAC8811IBDRBT
This table gives cross-reference parts and alternative options found for DAC8811IBDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8811IBDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8811IBDRBR | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | DAC8811IBDRBT vs DAC8811IBDRBR |
DAC8811IBDRBTG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105 | Texas Instruments | DAC8811IBDRBT vs DAC8811IBDRBTG4 |