There are no models available for this part yet.
Overview of AD5543BR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5543BRZ | Analog Devices | 16-Bit I Out DAC | |
AD5543BRMZ-REEL7 | Analog Devices | 16-Bit I Out DAC | |
AD5543BRMZ | Analog Devices | 16-Bit I Out DAC |
CAD Models for AD5543BR by Analog Devices Inc
Part Data Attributes for AD5543BR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0031%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Nom (tstl)
|
0.5 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD5543BR
This table gives cross-reference parts and alternative options found for AD5543BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5543BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543BRZ | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543BR vs AD5543BRZ |
Related Parts for AD5543BR
-
ATXMEGA32D3-MHMicrocontrollers
-
AD574ALDAnalog to Digital Converters
-
AD5543BRZDigital to Analog Converters
-
AD603ARZ-REEL7Other Analog ICs
-
AAT2153IVN-0.6-T1Switching Regulator or Controllers
-
AD712BQOperational Amplifiers
-
NCP45540IMNTWG-HMultiplexers or Switches
-
AD53033JSTPLine Driver or Receivers
-
AD5241BRZ100-RL7Digital Potentiometers