Part Details for AD5545BRU-REEL7 by Analog Devices Inc
Overview of AD5545BRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5545BRU-REEL7
AD5545BRU-REEL7 CAD Models
AD5545BRU-REEL7 Part Data Attributes:
|
AD5545BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5545BRU-REEL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | -15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5545BRU-REEL7
This table gives cross-reference parts and alternative options found for AD5545BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5545BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5545BRU | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5545BRU-REEL7 vs AD5545BRU |
AD5545BRUZ-REEL7 | Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages | Analog Devices Inc | AD5545BRU-REEL7 vs AD5545BRUZ-REEL7 |
DAC8812IBPW | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5545BRU-REEL7 vs DAC8812IBPW |
AD5545BRUZ | Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages | Analog Devices Inc | AD5545BRU-REEL7 vs AD5545BRUZ |
DAC8812IBPWR | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5545BRU-REEL7 vs DAC8812IBPWR |
DAC8812IBPWT | SERIAL INPUT LOADING, 0.3us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | AD5545BRU-REEL7 vs DAC8812IBPWT |
DAC8812IBPWG4 | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | AD5545BRU-REEL7 vs DAC8812IBPWG4 |