Part Details for DAC8408FS-REEL by Analog Devices Inc
Overview of DAC8408FS-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8408FS-REEL
DAC8408FS-REEL CAD Models
DAC8408FS-REEL Part Data Attributes
|
DAC8408FS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408FS-REEL
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, PDSO28, SO-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DAC8408FS-REEL
This table gives cross-reference parts and alternative options found for DAC8408FS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408FS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P622S00KG-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3P622S00KG-16-SR |
ASM3P622S00KF-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3P622S00KF-16-SR |
ASM3P622S00KG-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3P622S00KG-16-ST |
MP7628KS | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO28, 0.300 INCH, SOIC-28 | Exar Corporation | DAC8408FS-REEL vs MP7628KS |
MP7628JS | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO28, | Micro Power Systems | DAC8408FS-REEL vs MP7628JS |
ASM3I622S00KG-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3I622S00KG-16-SR |
ASM3P622S00KF-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3P622S00KF-16-ST |
DAC8408FSZ-REEL | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | DAC8408FS-REEL vs DAC8408FSZ-REEL |
DAC8408FS | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | DAC8408FS-REEL vs DAC8408FS |
ASM3I622S00EF-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Pulsecore Semiconductor | DAC8408FS-REEL vs ASM3I622S00EF-16-ST |