Part Details for MP7628KS by Exar Corporation
Overview of MP7628KS by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7628KS
MP7628KS CAD Models
MP7628KS Part Data Attributes
|
MP7628KS
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7628KS
Exar Corporation
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MP7628KS
This table gives cross-reference parts and alternative options found for MP7628KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7628KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P622S00KG-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3P622S00KG-16-SR |
ASM3P622S00KF-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3P622S00KF-16-SR |
ASM3P622S00KG-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3P622S00KG-16-ST |
MP7628JS | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO28, | Micro Power Systems | MP7628KS vs MP7628JS |
ASM3I622S00KG-16-SR | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3I622S00KG-16-SR |
ASM3P622S00KF-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3P622S00KF-16-ST |
DAC8408FSZ-REEL | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | MP7628KS vs DAC8408FSZ-REEL |
DAC8408FS | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | Analog Devices Inc | MP7628KS vs DAC8408FS |
ASM3I622S00EF-16-ST | Clock Generator, 20MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Pulsecore Semiconductor | MP7628KS vs ASM3I622S00EF-16-ST |
DAC8408BIFS | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, PDSO28, SOL-28, Digital to Analog Converter | Analog Devices Inc | MP7628KS vs DAC8408BIFS |