Part Details for M38510/11302SEB by Precision Monolithics Inc
Overview of M38510/11302SEB by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11302SEB
M38510/11302SEB CAD Models
M38510/11302SEB Part Data Attributes:
|
M38510/11302SEB
Precision Monolithics Inc
Buy Now
|
Compare Parts:
M38510/11302SEB
Precision Monolithics Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11302SEB
This table gives cross-reference parts and alternative options found for M38510/11302SEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11302SEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11302BEB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | M38510/11302SEB vs M38510/11302BEB |
933664560602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | M38510/11302SEB vs 933664560602 |
M38510/11302SEA | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | M38510/11302SEB vs M38510/11302SEA |
DAC-08AQ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/11302SEB vs DAC-08AQ |
DAC0801LCN | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | M38510/11302SEB vs DAC0801LCN |
MC1408-7F | D/A Converter, 1 Func, CDIP16, | Signetics | M38510/11302SEB vs MC1408-7F |
DAC08AQ2/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | M38510/11302SEB vs DAC08AQ2/38510 |
M38510/11301SEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | M38510/11302SEB vs M38510/11301SEA |
NE5009F | IC 8-BIT DAC, CDIP16, Digital to Analog Converter | NXP Semiconductors | M38510/11302SEB vs NE5009F |
M38510/11302BEC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Raytheon Semiconductor | M38510/11302SEB vs M38510/11302BEC |