Part Details for DAC813AU by Texas Instruments
Overview of DAC813AU by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for DAC813AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1826
|
Newark | Ic 12-Bit D/A Converter 28-Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC813AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $33.0800 | Buy Now |
DISTI #
DAC813AU-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
155 In Stock |
|
$23.5785 / $31.3800 | Buy Now |
DISTI #
595-DAC813AU
|
Mouser Electronics | Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit RoHS: Compliant | 40 |
|
$23.5700 / $31.3700 | Buy Now |
|
Rochester Electronics | DAC813 Microprocessor-Compatible 12-Bit D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 741 |
|
$19.9600 / $23.4800 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT D/A CONVERTER 28-SOIC | 547 |
|
RFQ |
Part Details for DAC813AU
DAC813AU CAD Models
DAC813AU Part Data Attributes:
|
DAC813AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC813AU
Texas Instruments
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.167 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC813AU
This table gives cross-reference parts and alternative options found for DAC813AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC813AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC813AU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 4.5us Settling Time, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | DAC813AU vs DAC813AU/1K |
DAC813AU/1K | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC -40 to 85 | Texas Instruments | DAC813AU vs DAC813AU/1K |